SMS-1804MS-HT | |
---|---|
DigiKey Part Number | 668-SMS-1804MS-HTTR-ND - Tape & Reel (TR) 668-SMS-1804MS-HTCT-ND - Cut Tape (CT) 668-SMS-1804MS-HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-1804MS-HT |
Description | SPEAKER 1W 4OHM 950HZ 96DB SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 1 W 950 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | SMS-1804MS-HT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 950 Hz ~ 20 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyimide (PI) | |
Material - Magnet | SmCo | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Operating Temperature | -40°C ~ 105°C | |
Distortion Rating | 5% Max @ 2kHz, 1W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.11000 | ¥37.11 |
10 | ¥30.63100 | ¥306.31 |
25 | ¥28.23520 | ¥705.88 |
50 | ¥26.50120 | ¥1,325.06 |
100 | ¥24.83380 | ¥2,483.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥23.34335 | ¥9,337.34 |
800 | ¥21.99016 | ¥17,592.13 |