CS13-00S85-04-6 | |
---|---|
DigiKey Part Number | 2603-CS13-00S85-04-6TR-ND - Tape & Reel (TR) 2603-CS13-00S85-04-6CT-ND - Cut Tape (CT) 2603-CS13-00S85-04-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS13-00S85-04-6 |
Description | 13X13MM SMT SPEAKER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 680 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CS13-00S85-04-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 680 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyimide (PI) | |
Material - Magnet | Cobalt | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Operating Temperature | -30°C ~ 85°C | |
Distortion Rating | 10% @ 2.2kHz, 0.7W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥22.29800 | ¥222.98 |
25 | ¥20.57360 | ¥514.34 |
50 | ¥19.32100 | ¥966.05 |
100 | ¥18.11820 | ¥1,811.82 |
250 | ¥16.83272 | ¥4,208.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥15.17851 | ¥11,383.88 |
1,500 | ¥14.88027 | ¥22,320.40 |