SMS-1308MS-2-R | |
---|---|
DigiKey Part Number | 668-1259-2-ND - Tape & Reel (TR) 668-1259-1-ND - Cut Tape (CT) 668-1259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS-1308MS-2-R |
Description | SPEAKER 8OHM 700MW TOP PORT 88DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 700 mW 1.1 kHz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | SMS-1308MS-2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.1 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1100Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 700mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyimide (PI) | |
Material - Magnet | SmCo | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.80000 | ¥57.80 |
10 | ¥47.51800 | ¥475.18 |
25 | ¥43.74200 | ¥1,093.55 |
50 | ¥41.01460 | ¥2,050.73 |
100 | ¥38.39230 | ¥3,839.23 |
250 | ¥36.86828 | ¥9,217.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥35.50262 | ¥21,301.57 |