AS01508MS-SC11-WP-R | |
---|---|
DigiKey Part Number | 668-1614-ND |
Manufacturer | |
Manufacturer Product Number | AS01508MS-SC11-WP-R |
Description | SPEAKER 8OHM 700MW TOP PORT 89DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Receiver Speaker 700 mW 600 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01508MS-SC11-WP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Receiver | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 600Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sensitivity | |
Power - Rated | 700 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.02200 | ¥140.22 |
25 | ¥12.96480 | ¥324.12 |
40 | ¥12.19150 | ¥487.66 |
100 | ¥11.44610 | ¥1,144.61 |
300 | ¥10.60460 | ¥3,181.38 |
500 | ¥9.82484 | ¥4,912.42 |
1,000 | ¥9.37822 | ¥9,378.22 |