AS01808AO-SC18-WP-R | |
---|---|
DigiKey Part Number | AS01808AO-SC18-WP-R-ND |
Manufacturer | |
Manufacturer Product Number | AS01808AO-SC18-WP-R |
Description | SPEAKER 8OHM 1W TOP PORT 94DB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 420 Hz ~ 14 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | AS01808AO-SC18-WP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 420 Hz ~ 14 kHz | |
Frequency - Self Resonant | 420Hz | |
Impedance | 8 Ohms | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination | Spring Type | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥25.06500 | ¥250.65 |
25 | ¥23.12520 | ¥578.13 |
40 | ¥21.71900 | ¥868.76 |
100 | ¥20.36690 | ¥2,036.69 |
300 | ¥18.92223 | ¥5,676.67 |
500 | ¥17.57062 | ¥8,785.31 |