CMS-18138A-SP | |
---|---|
DigiKey Part Number | 102-4339-ND |
Manufacturer | |
Manufacturer Product Number | CMS-18138A-SP |
Description | SPEAKER 8OHM 800MW TOP PORT 92DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 800 mW 300 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CMS-18138A-SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 300 Hz ~ 10 kHz | |
Frequency - Self Resonant | 400Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | 800mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥19.95000 | ¥199.50 |
25 | ¥18.41640 | ¥460.41 |
40 | ¥17.30425 | ¥692.17 |
100 | ¥16.23240 | ¥1,623.24 |
300 | ¥15.02420 | ¥4,507.26 |
500 | ¥13.90692 | ¥6,953.46 |
1,000 | ¥13.75462 | ¥13,754.62 |