TXB0101DBVR | |
---|---|
DigiKey Part Number | 296-21664-2-ND - Tape & Reel (TR) 296-21664-1-ND - Cut Tape (CT) 296-21664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0101DBVR |
Description | IC TRANSLATOR BIDIR SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXB0101DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.82800 | ¥48.28 |
25 | ¥4.50560 | ¥112.64 |
100 | ¥3.60520 | ¥360.52 |
250 | ¥3.34796 | ¥836.99 |
500 | ¥2.83298 | ¥1,416.49 |
1,000 | ¥2.18913 | ¥2,189.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.99594 | ¥5,987.82 |
6,000 | ¥1.86717 | ¥11,203.02 |
15,000 | ¥1.73840 | ¥26,076.00 |
30,000 | ¥1.64826 | ¥49,447.80 |