PI4ULS5V201TAEX | |
---|---|
DigiKey Part Number | PI4ULS5V201TAEXTR-ND - Tape & Reel (TR) PI4ULS5V201TAEXCT-ND - Cut Tape (CT) PI4ULS5V201TAEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI4ULS5V201TAEX |
Description | IC TRANSLATOR BIDIR SOT23-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 20Mbps SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 20Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.22200 | ¥32.22 |
25 | ¥3.00600 | ¥75.15 |
100 | ¥2.40410 | ¥240.41 |
250 | ¥2.23240 | ¥558.10 |
500 | ¥1.88898 | ¥944.49 |
1,000 | ¥1.45966 | ¥1,459.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33087 | ¥3,992.61 |
6,000 | ¥1.24500 | ¥7,470.00 |
15,000 | ¥1.15914 | ¥17,387.10 |
30,000 | ¥1.09904 | ¥32,971.20 |
75,000 | ¥1.07328 | ¥80,496.00 |