NVT4857UKAZ | |
---|---|
DigiKey Part Number | 568-15389-2-ND - Tape & Reel (TR) 568-15389-1-ND - Cut Tape (CT) 568-15389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT4857UKAZ |
Description | IC INTFACE SPECIALIZED 20WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Memory Card Interface 20-WLCSP (2.1x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | NVT4857UKAZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Memory Card | |
Interface | - | |
Voltage - Supply | 1.1V ~ 3.6V | |
Package / Case | 20-UFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP (2.1x1.7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.44400 | ¥114.44 |
25 | ¥10.79760 | ¥269.94 |
100 | ¥9.19990 | ¥919.99 |
250 | ¥8.63836 | ¥2,159.59 |
500 | ¥7.55876 | ¥3,779.38 |
1,000 | ¥6.26293 | ¥6,262.93 |
2,500 | ¥5.83100 | ¥14,577.50 |
5,000 | ¥5.61503 | ¥28,075.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥5.39906 | ¥53,990.60 |