LSF0101GWH | |
---|---|
DigiKey Part Number | 1727-LSF0101GWHTR-ND - Tape & Reel (TR) 1727-LSF0101GWHCT-ND - Cut Tape (CT) 1727-LSF0101GWHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0101GWH |
Description | IC TRANSLTR BIDIRECTIONAL 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.18800 | ¥31.88 |
25 | ¥2.97200 | ¥74.30 |
100 | ¥2.37860 | ¥237.86 |
250 | ¥2.20860 | ¥552.15 |
500 | ¥1.86890 | ¥934.45 |
1,000 | ¥1.44419 | ¥1,444.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.31678 | ¥3,950.34 |
6,000 | ¥1.23183 | ¥7,390.98 |
15,000 | ¥1.14687 | ¥17,203.05 |
30,000 | ¥1.08740 | ¥32,622.00 |
75,000 | ¥1.08359 | ¥81,269.25 |