NCA9306DCH | |
---|---|
DigiKey Part Number | 1727-NCA9306DCHTR-ND - Tape & Reel (TR) 1727-NCA9306DCHCT-ND - Cut Tape (CT) 1727-NCA9306DCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCA9306DCH |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0 V ~ 5 V | |
Voltage - VCCB | 0 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.87242 | ¥5,617.26 |
6,000 | ¥1.74330 | ¥10,459.80 |
15,000 | ¥1.67874 | ¥25,181.10 |
30,000 | ¥1.64711 | ¥49,413.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.11300 | ¥41.13 |
25 | ¥3.86520 | ¥96.63 |
100 | ¥3.15500 | ¥315.50 |
250 | ¥2.93056 | ¥732.64 |
500 | ¥2.49414 | ¥1,247.07 |
1,000 | ¥1.99531 | ¥1,995.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.25900 | ¥42.59 |
25 | ¥4.00240 | ¥100.06 |
100 | ¥3.26700 | ¥326.70 |
250 | ¥3.03460 | ¥758.65 |
500 | ¥2.58266 | ¥1,291.33 |
1,000 | ¥2.06614 | ¥2,066.14 |