668-1551-KIT | |
---|---|
DigiKey Part Number | 668-1551-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 668-1551-KIT |
Description | MICRO SPEAKER KIT |
Customer Reference | |
Detailed Description | Speaker Kit 27 Pieces (9 Values - 3 Each) Custom, Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Book | |
Part Status | Active | |
Kit Type | Speaker | |
Quantity | 27 Pieces (9 Values - 3 Each) | |
Mounting Type | Custom, Surface Mount | |
Specifications | Magnetic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥581.58000 | ¥581.58 |
10 | ¥504.83700 | ¥5,048.37 |