AI-2429-TWT-5V-R | |
---|---|
DigiKey Part Number | 668-AI-2429-TWT-5V-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-2429-TWT-5V-R |
Description | BUZZER PIEZO 5V 24MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 25mA 3kHz 98dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-2429-TWT-5V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 16V | |
Frequency | 3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 98dB @ 5V, 10cm | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 75°C | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.642" (16.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥14.76700 | ¥147.67 |
25 | ¥13.63920 | ¥340.98 |
50 | ¥12.82160 | ¥641.08 |
100 | ¥12.03180 | ¥1,203.18 |
250 | ¥11.20496 | ¥2,801.24 |
500 | ¥10.31708 | ¥5,158.54 |
1,000 | ¥10.04589 | ¥10,045.89 |