CI12E-07T230-C-6 | |
---|---|
DigiKey Part Number | 2603-CI12E-07T230-C-6-ND |
Manufacturer | |
Manufacturer Product Number | CI12E-07T230-C-6 |
Description | BUZZER MAGNETIC 3-7V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 35mA 2.3kHz 95dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CI12E-07T230-C-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 7V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 5V, 10cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.386" (9.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥8.56100 | ¥85.61 |
25 | ¥7.88920 | ¥197.23 |
40 | ¥7.56600 | ¥302.64 |
80 | ¥7.11550 | ¥569.24 |
230 | ¥6.48274 | ¥1,491.03 |
440 | ¥6.12416 | ¥2,694.63 |
945 | ¥5.72865 | ¥5,413.57 |
4,900 | ¥5.20700 | ¥25,514.30 |