SR5-5V-200-1C | |
---|---|
DigiKey Part Number | 2223-SR5-5V-200-1C-ND |
Manufacturer | |
Manufacturer Product Number | SR5-5V-200-1C |
Description | RELAY GENERAL PURPOSE SPDT 1A 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR5-5V-200-1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 120VAC, 24VDC - Max | |
Load - Max Switching | 120VA, 24W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥10.45800 | ¥104.58 |
25 | ¥9.29960 | ¥232.49 |
50 | ¥8.83280 | ¥441.64 |
100 | ¥8.36900 | ¥836.90 |
250 | ¥7.43884 | ¥1,859.71 |
500 | ¥6.97386 | ¥3,486.93 |
1,000 | ¥6.50898 | ¥6,508.98 |
5,000 | ¥6.27652 | ¥31,382.60 |