1462042-8

DigiKey Part Number
PB1249TR-ND - Tape & Reel (TR)
PB1249CT-ND - Cut Tape (CT)
PB1249DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1462042-8
Description
RELAY TELECOM SPDT 2A 5V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Telecom Relay SPDT (1 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1462042-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
28.1 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Approval Agency
UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
178 Ohms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.87000¥44.87
10¥42.04600¥420.46
25¥37.37640¥934.41
50¥35.50660¥1,775.33
100¥33.63760¥3,363.76
250¥29.89980¥7,474.95
500¥28.03098¥14,015.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥26.16233¥26,162.33
3,000¥25.69515¥77,085.45
Manufacturers Standard Package