VCAS080512A250DP | |
---|---|
DigiKey Part Number | 478-8683-2-ND - Tape & Reel (TR) 478-8683-1-ND - Cut Tape (CT) 478-8683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAS080512A250DP |
Description | VARISTOR 16V 40A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VCAS080512A250DP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 8.5 V | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Min) | 13.6 V | |
Varistor Voltage (Typ) | 16 V | |
Varistor Voltage (Max) | 18.4 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 525 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.73560 | ¥68.39 |
100 | ¥2.03520 | ¥203.52 |
250 | ¥1.84424 | ¥461.06 |
500 | ¥1.52620 | ¥763.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.14461 | ¥1,144.61 |
2,000 | ¥1.04922 | ¥2,098.44 |
5,000 | ¥0.98564 | ¥4,928.20 |
10,000 | ¥0.92205 | ¥9,220.50 |
25,000 | ¥0.84574 | ¥21,143.50 |
50,000 | ¥0.81395 | ¥40,697.50 |
100,000 | ¥0.79487 | ¥79,487.00 |