DMG4466SSS-13

DigiKey Part Number
DMG4466SSS-13DITR-ND - Tape & Reel (TR)
DMG4466SSS-13DICT-ND - Cut Tape (CT)
DMG4466SSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG4466SSS-13
Description
MOSFET N-CH 30V 10A 8SOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta) 1.42W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
EDA/CAD Models
DMG4466SSS-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
478.9 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.42W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.73400¥27.34
100¥1.64200¥164.20
500¥1.52062¥760.31
1,000¥1.03402¥1,034.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.95191¥2,379.78
5,000¥0.91237¥4,561.85
12,500¥0.82114¥10,264.25
25,000¥0.80897¥20,224.25
62,500¥0.77583¥48,489.38
Manufacturers Standard Package