BZT52C5V1Q-7-F | |
---|---|
DigiKey Part Number | 31-BZT52C5V1Q-7-FTR-ND - Tape & Reel (TR) 31-BZT52C5V1Q-7-FCT-ND - Cut Tape (CT) 31-BZT52C5V1Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C5V1Q-7-F |
Description | ZENER DIODE SOD123 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 370 mW ±5.88% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 370 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.97700 | ¥9.77 |
100 | ¥0.60420 | ¥60.42 |
500 | ¥0.44070 | ¥220.35 |
1,000 | ¥0.38758 | ¥387.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31994 | ¥959.82 |
6,000 | ¥0.28572 | ¥1,714.32 |
9,000 | ¥0.26823 | ¥2,414.07 |
15,000 | ¥0.24855 | ¥3,728.25 |
21,000 | ¥0.23689 | ¥4,974.69 |
30,000 | ¥0.22553 | ¥6,765.90 |
75,000 | ¥0.20058 | ¥15,043.50 |
150,000 | ¥0.18514 | ¥27,771.00 |
300,000 | ¥0.17214 | ¥51,642.00 |