DFLZ5V1-TP | |
---|---|
DigiKey Part Number | DFLZ5V1-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ5V1-TP |
Description | DIODE ZENER 5.1V 1W SOD123FL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.93694 | ¥2,342.35 |
5,000 | ¥0.89802 | ¥4,490.10 |
12,500 | ¥0.80821 | ¥10,102.62 |
25,000 | ¥0.79624 | ¥19,906.00 |
62,500 | ¥0.74834 | ¥46,771.25 |