LCA182STR | |
---|---|
DigiKey Part Number | 5656-LCA182STR-ND - Tape & Reel (TR) 5656-LCA182STRCT-ND - Cut Tape (CT) 5656-LCA182STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCA182STR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.24000 | ¥23.24 |
10 | ¥21.79200 | ¥217.92 |
25 | ¥19.36760 | ¥484.19 |
50 | ¥18.40040 | ¥920.02 |
100 | ¥17.43150 | ¥1,743.15 |
250 | ¥15.49444 | ¥3,873.61 |
500 | ¥14.52604 | ¥7,263.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.55767 | ¥13,557.67 |
3,000 | ¥13.31556 | ¥39,946.68 |
5,000 | ¥13.07344 | ¥65,367.20 |