OWS-131845LA-8D | |
---|---|
DigiKey Part Number | 3949-OWS-131845LA-8D-ND |
Manufacturer | |
Manufacturer Product Number | OWS-131845LA-8D |
Description | SPEAKER 8OHM 1W TOP PORT 100DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Microspeaker Speaker 1 W 10 Hz ~ 10 kHz Top |
Datasheet | Datasheet |
EDA/CAD Models | OWS-131845LA-8D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Microspeaker | |
Frequency Range | 10 Hz ~ 10 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 1W/10cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.85800 | ¥88.58 |
25 | ¥8.19320 | ¥204.83 |
40 | ¥7.71300 | ¥308.52 |
80 | ¥7.24825 | ¥579.86 |
440 | ¥6.23648 | ¥2,744.05 |
2,500 | ¥5.83004 | ¥14,575.10 |
5,000 | ¥5.71312 | ¥28,565.60 |