UT-P2018 | |
---|---|
DigiKey Part Number | 2000-UT-P2018-ND |
Manufacturer | |
Manufacturer Product Number | UT-P2018 |
Description | SPEAKER TOP PORT RECT MEMS |
Customer Reference | |
Detailed Description | General Purpose Speaker 20 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USound GmbH | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | Piezo | |
Type | General Purpose | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | - | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.264" L x 0.185" W (6.70mm x 4.70mm) | |
Height - Seated (Max) | 0.062" (1.58mm) | |
Operating Temperature | - | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.71000 | ¥86.71 |
10 | ¥70.69600 | ¥706.96 |
25 | ¥65.21120 | ¥1,630.28 |
40 | ¥62.57750 | ¥2,503.10 |
80 | ¥58.89963 | ¥4,711.97 |