UT-P2023 | |
---|---|
DigiKey Part Number | 2000-UT-P2023-ND |
Manufacturer | |
Manufacturer Product Number | UT-P2023 |
Description | SPEAKER TOP PORT RECT MEMS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Speaker 20 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USound GmbH | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Piezo | |
Type | General Purpose | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 2.7kHz | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.264" L x 0.185" W (6.70mm x 4.70mm) | |
Height - Seated (Max) | 0.062" (1.58mm) | |
Operating Temperature | - | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.36000 | ¥115.36 |
10 | ¥94.43200 | ¥944.32 |
25 | ¥86.78400 | ¥2,169.60 |
40 | ¥81.25900 | ¥3,250.36 |
80 | ¥75.95725 | ¥6,076.58 |
440 | ¥74.33966 | ¥32,709.45 |