UA-E3010 | |
---|---|
DigiKey Part Number | 2000-UA-E3010-ND |
Manufacturer | |
Manufacturer Product Number | UA-E3010 |
Description | HELIKE MEMS SPEAKERS EVAL BOARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MEMS Speaker Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USound GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Speaker | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | - | |
Primary Attributes | MP3 File Playback | |
Supplied Contents | Board(s) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥897.81000 | ¥897.81 |