2000-1014-KIT | |
---|---|
DigiKey Part Number | 2000-1014-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1014-KIT |
Description | MEASUREMENT BOX WITH SPEAKERS |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USound GmbH | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Accessory Type | MEMS Speaker Measurement Kit | |
Material | - | |
Color | - | |
For Use With/Related Products | MEMS Speakers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,847.94000 | ¥1,847.94 |