WIG-13720 | |
---|---|
DigiKey Part Number | 1568-1515-ND |
Manufacturer | |
Manufacturer Product Number | WIG-13720 |
Description | MP3 TRIGGER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CY8C29466, VS1063 Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | CY8C29466, VS1063 | |
Primary Attributes | MP3 File Playback | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.22000 | ¥439.22 |