WIG-13660 | |
---|---|
DigiKey Part Number | 1568-1115-ND |
Manufacturer | |
Manufacturer Product Number | WIG-13660 |
Description | WAV TRIGGER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F405 Audio Processing Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STM32F405 | |
Primary Attributes | WAV File Playback | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥492.18000 | ¥492.18 |