STM32F405OGY6TR | |
---|---|
DigiKey Part Number | 497-17431-2-ND - Tape & Reel (TR) 497-17431-1-ND - Cut Tape (CT) 497-17431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F405OGY6TR |
Description | IC MCU 32BIT 1MB FLASH 90WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F4 Microcontroller IC 32-Bit Single-Core 168MHz 1MB (1M x 8) FLASH 90-WLCSP (4.22x3.97) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F405OGY6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 168MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 72 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 13x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 90-WLCSP (4.22x3.97) | |
Package / Case | 90-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.79000 | ¥96.79 |
10 | ¥87.46700 | ¥874.67 |
25 | ¥83.39840 | ¥2,084.96 |
100 | ¥72.41460 | ¥7,241.46 |
250 | ¥69.16036 | ¥17,290.09 |
500 | ¥63.05804 | ¥31,529.02 |
1,000 | ¥54.92146 | ¥54,921.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥50.85320 | ¥254,266.00 |