INA282AIDGKT | |
---|---|
DigiKey Part Number | 296-47327-2-ND - Tape & Reel (TR) 296-47327-1-ND - Cut Tape (CT) 296-47327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA282AIDGKT |
Description | IC CURRENT MONITOR 0.4% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA282AIDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.28000 | ¥39.28 |
10 | ¥35.27200 | ¥352.72 |
25 | ¥33.34520 | ¥833.63 |
100 | ¥28.89900 | ¥2,889.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.41676 | ¥6,854.19 |
500 | ¥24.60100 | ¥12,300.50 |
1,250 | ¥20.74773 | ¥25,934.66 |
2,500 | ¥19.71038 | ¥49,275.95 |