INA282AIDR | |
---|---|
DigiKey Part Number | 296-27820-2-ND - Tape & Reel (TR) 296-27820-1-ND - Cut Tape (CT) 296-27820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA282AIDR |
Description | IC CURRENT MONITOR 0.4% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA282AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.73000 | ¥32.73 |
10 | ¥29.38900 | ¥293.89 |
25 | ¥27.78200 | ¥694.55 |
100 | ¥24.07630 | ¥2,407.63 |
250 | ¥22.84208 | ¥5,710.52 |
500 | ¥20.49610 | ¥10,248.05 |
1,000 | ¥17.28578 | ¥17,285.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.42150 | ¥41,053.75 |
5,000 | ¥15.80415 | ¥79,020.75 |