ABS05W-32.768KHZ-D-2-T | |
---|---|
DigiKey Part Number | 535-14310-2-ND - Tape & Reel (TR) 535-14310-1-ND - Cut Tape (CT) 535-14310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS05W-32.768KHZ-D-2-T |
Description | CRYSTAL 32.7680KHZ 4PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS05W-32.768KHZ-D-2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.70000 | ¥19.70 |
10 | ¥17.00200 | ¥170.02 |
50 | ¥15.34020 | ¥767.01 |
100 | ¥14.67780 | ¥1,467.78 |
500 | ¥13.25262 | ¥6,626.31 |
1,000 | ¥12.68460 | ¥12,684.60 |
2,500 | ¥11.97304 | ¥29,932.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.46292 | ¥57,314.60 |