UAM-P2050 | |
---|---|
DigiKey Part Number | 2000-UAM-P2050-ND |
Manufacturer | |
Manufacturer Product Number | UAM-P2050 |
Description | DANUBE 5.0 SET INCLUDES 2 AUDIO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Prototyping Board Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USound GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Prototyping Board | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,146.22000 | ¥1,146.22 |
15 | ¥1,013.62867 | ¥15,204.43 |