UJ-E1040C06 | |
---|---|
DigiKey Part Number | 2000-UJ-E1040C06-ND |
Manufacturer | |
Manufacturer Product Number | UJ-E1040C06 |
Description | CONAMARA MEMS SPEAKER KIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | UA-C0601-2F MEMS Speaker Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | USound GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Speaker | |
Embedded | No | |
Utilized IC / Part | UA-C0601-2F | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s), Accessories | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,145.60000 | ¥1,145.60 |