PX 10 - 4 OHM | |
---|---|
DigiKey Part Number | 2056-PX10-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | PX 10 - 4 OHM |
Description | SPEAKER 4OHM 20W TOP PORT 83DB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Full Range Speaker 20 W 70 Hz ~ 18 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | PX 10 - 4 OHM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Piezo | |
Type | Full Range | |
Frequency Range | 70 Hz ~ 18 kHz | |
Frequency - Self Resonant | 110Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 83.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 20 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | - | |
Ingress Protection | Waterproof | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | - | |
Height - Seated (Max) | 1.929" (49.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.35000 | ¥76.35 |
18 | ¥66.64556 | ¥1,199.62 |