OWS-111535LA-8H | |
---|---|
DigiKey Part Number | 3949-OWS-111535LA-8H-ND |
Manufacturer | |
Manufacturer Product Number | OWS-111535LA-8H |
Description | SPEAKER 8OHM 1W TOP PORT 99DB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Microspeaker Speaker 1 W 100 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | OWS-111535LA-8H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ole Wolff Electronics Inc | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | Microspeaker | |
Frequency Range | 100 Hz ~ 20 kHz | |
Frequency - Self Resonant | 670Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 99.00 | |
Efficiency - Testing | 1W/10cm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Plastic | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Spring Type | |
Size / Dimension | 0.591" L x 0.433" W (15.00mm x 11.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥8.72700 | ¥87.27 |
25 | ¥8.04240 | ¥201.06 |
40 | ¥7.71300 | ¥308.52 |
80 | ¥7.25338 | ¥580.27 |
230 | ¥6.60891 | ¥1,520.05 |
440 | ¥6.24318 | ¥2,747.00 |
945 | ¥5.84017 | ¥5,518.96 |
4,900 | ¥5.33637 | ¥26,148.21 |