WSPH-1805W | |
---|---|
DigiKey Part Number | 433-1282-ND |
Manufacturer | |
Manufacturer Product Number | WSPH-1805W |
Description | SPEAKER 8OHM 1W TOP PORT 86DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 300 Hz ~ 8 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | WSPH-1805W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
10 | ¥25.22100 | ¥252.21 |
25 | ¥23.27000 | ¥581.75 |
40 | ¥21.85250 | ¥874.10 |
100 | ¥20.49170 | ¥2,049.17 |
300 | ¥19.03827 | ¥5,711.48 |
500 | ¥17.67834 | ¥8,839.17 |