CES-3990-158PM-67 | |
---|---|
DigiKey Part Number | 2223-CES-3990-158PM-67-ND |
Manufacturer | |
Manufacturer Product Number | CES-3990-158PM-67 |
Description | SPEAKER 8OHM 1.5W TOP PORT 100DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 1.5 W 1.08 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 1.08 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1.35kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 1.5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.535" Dia (39.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Distortion Rating | 10% Max @ 2kHz, 1.5W, 100mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥34.85900 | ¥348.59 |
25 | ¥32.13960 | ¥803.49 |
50 | ¥30.16440 | ¥1,508.22 |
100 | ¥28.26640 | ¥2,826.64 |
250 | ¥26.57020 | ¥6,642.55 |
450 | ¥25.02987 | ¥11,263.44 |