STM32G041J6M6 | |
---|---|
DigiKey Part Number | 497-STM32G041J6M6-ND |
Manufacturer | |
Manufacturer Product Number | STM32G041J6M6 |
Description | IC MCU 32BIT 32KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 32KB (32K x 8) FLASH 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STM32G041J6M6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 64MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.68000 | ¥17.68 |
10 | ¥15.89700 | ¥158.97 |
25 | ¥14.99600 | ¥374.90 |
100 | ¥12.77650 | ¥1,277.65 |
300 | ¥11.99663 | ¥3,598.99 |
500 | ¥10.49714 | ¥5,248.57 |
1,000 | ¥8.69759 | ¥8,697.59 |
2,500 | ¥8.09775 | ¥20,244.38 |
5,000 | ¥7.79784 | ¥38,989.20 |