STM32G031J6M6 | |
---|---|
DigiKey Part Number | 497-19552-ND |
Manufacturer | |
Manufacturer Product Number | STM32G031J6M6 |
Description | IC MCU 32BIT 32KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 32KB (32K x 8) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM32G031J6M6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 64MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, SmartCard, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥13.86500 | ¥138.65 |
25 | ¥13.07840 | ¥326.96 |
100 | ¥11.14170 | ¥1,114.17 |
300 | ¥10.46160 | ¥3,138.48 |
500 | ¥9.15376 | ¥4,576.88 |
1,000 | ¥7.58453 | ¥7,584.53 |
2,500 | ¥7.06148 | ¥17,653.70 |
5,000 | ¥6.79995 | ¥33,999.75 |