ASE02506MS-LW90-DSM-R | |
---|---|
DigiKey Part Number | 668-1685-ND |
Manufacturer | |
Manufacturer Product Number | ASE02506MS-LW90-DSM-R |
Description | SPEAKER 6OHM 1W TOP PORT 93DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose, Enclosure Included Speaker 1 W 650 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | ASE02506MS-LW90-DSM-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 650 Hz ~ 20 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.984" L x 0.984" W (25.00mm x 25.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥29.94100 | ¥299.41 |
25 | ¥27.60480 | ¥690.12 |
40 | ¥25.90800 | ¥1,036.32 |
80 | ¥24.27850 | ¥1,942.28 |
440 | ¥21.49830 | ¥9,459.25 |