6734TE | |
---|---|
DigiKey Part Number | 510-6734TE-ND |
Manufacturer | |
Manufacturer Product Number | 6734TE |
Description | BOX PLAS CLR 10.625"L X 6.625"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Clear Hinged Door, Lid 10.625" L x 6.625" W (269.88mm x 168.28mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.625" L x 6.625" W (269.88mm x 168.28mm) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.22000 | ¥74.22 |
10 | ¥61.57400 | ¥615.74 |
100 | ¥55.63880 | ¥5,563.88 |
250 | ¥51.92952 | ¥12,982.38 |
500 | ¥46.36564 | ¥23,182.82 |