CKE-KIT | |
---|---|
DigiKey Part Number | 1572-CKE-KIT-ND |
Manufacturer | |
Manufacturer Product Number | CKE-KIT |
Description | ALUM CAP KIT 16-50V 47-10000UF |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 47µF ~ 10000µF 16V, 50V Through Hole 48 Pieces (12 Values - 4 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 47µF ~ 10000µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 16V, 50V | |
Tolerance | ±20% | |
Applications | Bypass, Decoupling | |
Features | High Voltage | |
Quantity | 48 Pieces (12 Values - 4 Each) | |
Packages Included | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.93000 | ¥364.93 |
10 | ¥316.78400 | ¥3,167.84 |