ALU ENG KIT 03 | |
---|---|
DigiKey Part Number | 1680-1016-ND |
Manufacturer | |
Manufacturer Product Number | ALU ENG KIT 03 |
Description | ALU HIGH VOLTAGE RADIAL ELECTROL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 1µF ~ 470µF 100 ~ 500V Through Hole 109 Pieces (15 Values - Mixed Quantities) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Aluminum | |
Capacitance Range | 1µF ~ 470µF | |
Mounting Type | Through Hole | |
Voltage - Rated | 100 ~ 500V | |
Tolerance | ±20% | |
Applications | General Purpose | |
Features | - | |
Quantity | 109 Pieces (15 Values - Mixed Quantities) | |
Packages Included | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,406.83000 | ¥1,406.83 |
10 | ¥1,221.20800 | ¥12,212.08 |