CAC40-02W100-09-1 | |
---|---|
DigiKey Part Number | 2603-CAC40-02W100-09-1-ND |
Manufacturer | |
Manufacturer Product Number | CAC40-02W100-09-1 |
Description | CHAMBER ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose, Enclosure Included Speaker 2 W 800 Hz ~ 20 kHz Side Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CAC40-02W100-09-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 800 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 102.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.2 W | |
Port Location | Side | |
Shape | Rectangular | |
Material - Cone | Polyphthalamide (PPA) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.575" L x 1.024" W (40.00mm x 26.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 20% Max @ 1kHz, 2W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥22.73300 | ¥227.33 |
25 | ¥20.95800 | ¥523.95 |
40 | ¥20.10375 | ¥804.15 |
80 | ¥18.91338 | ¥1,513.07 |
230 | ¥17.24200 | ¥3,965.66 |
440 | ¥16.29552 | ¥7,170.03 |
945 | ¥15.29074 | ¥14,449.75 |