CES-703116-28PM | |
---|---|
DigiKey Part Number | 2223-CES-703116-28PM-ND |
Manufacturer | |
Manufacturer Product Number | CES-703116-28PM |
Description | SPEAKER 8OHM 2W TOP PORT 102DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 2 W 710 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CES-703116-28PM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 710 Hz ~ 20 kHz | |
Frequency - Self Resonant | 710Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 102.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Paper/Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 2.756" L x 1.220" W (70.00mm x 31.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 2KHz, 0.1M, 2W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥41.36100 | ¥413.61 |
25 | ¥38.13280 | ¥953.32 |
80 | ¥33.53700 | ¥2,682.96 |
320 | ¥31.52488 | ¥10,087.96 |
560 | ¥29.69750 | ¥16,630.60 |