CES-26138-16L030 | |
---|---|
DigiKey Part Number | 2223-CES-26138-16L030-ND |
Manufacturer | |
Manufacturer Product Number | CES-26138-16L030 |
Description | SPEAKER 6OHM 1.2W TOP PORT 95DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose, Enclosure Included Speaker 1.2 W 500 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CES-26138-16L030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 500 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1kHz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 1.2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.2 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.024" L x 0.512" W (26.00mm x 13.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% Max @ 2KHz, 0.1M, 1.2W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥22.91400 | ¥229.14 |
25 | ¥21.14200 | ¥528.55 |
70 | ¥19.85486 | ¥1,389.84 |
140 | ¥18.61750 | ¥2,606.45 |
280 | ¥17.29689 | ¥4,843.13 |
490 | ¥16.06139 | ¥7,870.08 |