CES-20134-088PM | |
---|---|
DigiKey Part Number | 2223-CES-20134-088PM-ND |
Manufacturer | |
Manufacturer Product Number | CES-20134-088PM |
Description | SPEAKER 8OHM 800MW TOP PORT 91DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 800 mW 500 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CES-20134-088PM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 500 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1.3kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 800mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.787" L x 0.633" W (20.00mm x 16.09mm) | |
Height - Seated (Max) | 0.192" (4.87mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% Max @ 2KHz, 0.1M, 0.8W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥14.89300 | ¥148.93 |
25 | ¥14.14040 | ¥353.51 |