CES-303206-240L40-67 | |
---|---|
DigiKey Part Number | 2223-CES-303206-240L40-67-ND |
Manufacturer | |
Manufacturer Product Number | CES-303206-240L40-67 |
Description | SPEAKER 4OHM 2W TOP PORT 101DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose, Enclosure Included Speaker 2 W 1.28 kHz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 1.28 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1.6kHz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 101.00 | |
Efficiency - Testing | 2W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.181" L x 0.787" W (30.00mm x 20.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 10% Max @ 2kHz, 2W, 100mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥41.32000 | ¥413.20 |
25 | ¥38.09040 | ¥952.26 |
50 | ¥35.75040 | ¥1,787.52 |
100 | ¥33.50090 | ¥3,350.09 |
250 | ¥31.49052 | ¥7,872.63 |
450 | ¥29.66513 | ¥13,349.31 |