CMS-352052-24SP-X7 | |
---|---|
DigiKey Part Number | 2223-CMS-352052-24SP-X7-ND |
Manufacturer | |
Manufacturer Product Number | CMS-352052-24SP-X7 |
Description | SPEAKER, 35 X 20.6 MM, 5.25 MM D |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 680 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 680 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 101.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | IPX7 | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.378" L x 4.748" W (35.00mm x 120.60mm) | |
Height - Seated (Max) | 0.128" (3.25mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 10% @ 10kHz, 2W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥13.30000 | ¥133.00 |
25 | ¥12.41640 | ¥310.41 |